SL1212V2-R330-N
504-SL1212V2-R330-N
SL1212V2-R330-N
Mfr.:
Description:
Power Inductors - SMD IND, 330nH, 38A, 0.125 m, 2 Pads, SMT
Power Inductors - SMD IND, 330nH, 38A, 0.125 m, 2 Pads, SMT
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp27.152 | Rp27.152 | |
| Rp23.116 | Rp231.160 | |
| Rp20.914 | Rp522.850 | |
| Rp16.310 | Rp1.631.000 | |
| Full Reel (Order in multiples of 300) | ||
| Rp13.338 | Rp4.001.400 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504504000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
