SS-5-4A-AP
Images are for reference only
See Product Specifications
See Product Specifications
504-SS-5-4A-AP
SS-5-4A-AP
Mfr.:
Description:
Fuses with Leads - Through Hole 4A 250V SS-5H RADIAL TD FUSE
Fuses with Leads - Through Hole 4A 250V SS-5H RADIAL TD FUSE
Datasheet:
In Stock: 549
-
Stock:
-
549 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp30.454 | Rp30.454 | |
| Rp27.886 | Rp278.860 | |
| Rp22.382 | Rp1.119.100 | |
| Rp20.731 | Rp2.073.100 | |
| Rp19.263 | Rp4.815.750 | |
| Rp17.410 | Rp8.705.000 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp16.053 | Rp16.053.000 | |
| Rp13.539 | Rp67.695.000 | |
Alternative Packaging
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
