TR/3216TD10-R
Images are for reference only
See Product Specifications
See Product Specifications
504-3216TD10-R
TR/3216TD10-R
Mfr.:
Description:
Surface Mount Fuses 63VAC 10A Time Delay 3216TDF
Surface Mount Fuses 63VAC 10A Time Delay 3216TDF
Datasheet:
In Stock: 61
-
Stock:
-
61Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 21/09/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp38.894 | Rp38.894 | |
| Rp35.958 | Rp359.580 | |
| Rp29.721 | Rp1.486.050 | |
| Rp27.519 | Rp2.751.900 | |
| Rp24.767 | Rp6.191.750 | |
| Rp22.749 | Rp11.374.500 | |
| Rp21.832 | Rp21.832.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp21.832 | Rp54.580.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
