TR/3216TD6.3-R
Images are for reference only
See Product Specifications
See Product Specifications
504-3216TD6.3-R
TR/3216TD6.3-R
Mfr.:
Description:
Surface Mount Fuses 32VAC 6.3A Time Delay 3216TDF
Surface Mount Fuses 32VAC 6.3A Time Delay 3216TDF
Datasheet:
In Stock: 2.323
-
Stock:
-
2.323 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp24.033 | Rp24.033 | |
| Rp22.199 | Rp221.990 | |
| Rp18.291 | Rp914.550 | |
| Rp16.878 | Rp1.687.800 | |
| Rp15.172 | Rp3.793.000 | |
| Rp13.980 | Rp6.990.000 | |
| Rp12.897 | Rp12.897.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp12.182 | Rp30.455.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
