TR/3216TD8-R

Eaton Electronics
504-TR-3216TD8-R
TR/3216TD8-R

Mfr.:

Description:
Surface Mount Fuses 3216TD SMD FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.005

Stock:
1.005 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.684 Rp25.684
Rp23.666 Rp236.660
Rp19.630 Rp981.500
Rp18.126 Rp1.812.600
Rp16.291 Rp4.072.750
Rp15.007 Rp7.503.500
Rp14.530 Rp14.530.000
Full Reel (Order in multiples of 2500)
Rp14.493 Rp36.232.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
3216TD
Surface Mount Fuses
Time Delay / Slow Blow
8 A
32 VAC
32 VDC
35 A, 35 A
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
5.5 mOhms
Brand: Eaton Electronics
Height: 0.9 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 2500
Subcategory: Fuses
Tradename: Time-Delay Chip
Width: 1.6 mm
Part # Aliases: TR-3216TD8-R
Unit Weight: 9,500 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.