TR1-2410FA2-R

Eaton Electronics
504-TR1-2410FA2-R
TR1-2410FA2-R

Mfr.:

Description:
Cartridge Fuses 2410 SMD fast-acting fuse, 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.850

Stock:
2.850 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.576 Rp13.576
Rp12.475 Rp124.750
Rp10.347 Rp517.350
Rp9.558 Rp955.800
Rp8.586 Rp2.146.500
Full Reel (Order in multiples of 1000)
Rp8.164 Rp8.164.000
Rp7.357 Rp14.714.000
Rp6.586 Rp32.930.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
2410F
Ceramic Fuses
2 A
Fast Blow
250 VAC
60 VDC
50 A
Board Mount
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Height: 2.72 mm
Length: 6.1 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Brick Fuse
Width: 2.72 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2410 Cartridge Fuses

Eaton Electronics 2410 Cartridge Fuses are compact, surface-mount fuses that protect valuable equipment and personnel from damaging overcurrents and have fast-acting and time-delay versions. The 2410F series are fast-acting fuses that offer a 500mA to 15A current rating, 125VAC voltage rating, and 50A interrupting rating, while the 2410T series are time-delay fuses that offer a 500mA to 7A current range, 250VAC/60VDC voltage rating, and 50A interrupting rating. These fuses feature an industry-standard 2410 EIA footprint and common-pad layout and are designed to UL248 specifications. Eaton 2410 Cartridge Fuses are ideal for power supplies, servers, LED lighting drivers, telecom and base station infrastructure, and test and measurement applications.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

6125 Series Brick Fuses

Eaton Electronics 6125 Brick Fuses are surface mount brick fuses which are also solder immersion compatible. The 6125FF series are fast-acting and feature inrush current protection. The 6125TD series are time-delay type, complies with EIA-IS-722 standards, and are designed to carry rated currents for four hours minimum. The 6125FA series are fast-acting and feature overcurrent protection of systems up to 125VAC/DC.