TR2/1025TD2.5-R
Images are for reference only
See Product Specifications
See Product Specifications
504-TR2/1025TD2.5-R
TR2/1025TD2.5-R
Mfr.:
Description:
Surface Mount Fuses 250VAC 125VDC 2.5A Time Delay Brick
Surface Mount Fuses 250VAC 125VDC 2.5A Time Delay Brick
Datasheet:
In Stock: 1.025
-
Stock:
-
1.025 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp22.749 | Rp22.749 | |
| Rp21.098 | Rp210.980 | |
| Rp20.914 | Rp1.045.700 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp20.914 | Rp52.285.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 8536100005
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
