WCLA1005V1-100-R

Eaton Electronics
504-WCLA1005V1-100-R
WCLA1005V1-100-R

Mfr.:

Description:
RF Inductors - SMD WCLA Auto Chip IND 1005 10nH 2 Pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.788 Rp6.788
Rp5.651 Rp56.510
Rp5.229 Rp130.725
Rp4.036 Rp403.600
Rp3.853 Rp963.250
Rp3.522 Rp3.522.000
Full Reel (Order in multiples of 5000)
Rp2.422 Rp12.110.000
Rp2.330 Rp23.300.000

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0402 (1005 metric)
Unshielded
10 nH
5 %
480 mA
200 mOhms
- 40 C
+ 125 C
25
3.9 GHz
Standard
1.19 mm
0.66 mm
0.6 mm
AEC-Q200
WCLA
Reel
Cut Tape
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.

WCLA Automotive Wire Wound Chip Inductors

Eaton Electronics WCLA Automotive Wire Wound Chip Inductors are AEC-Q200 qualified, come in a 1008 or 1210 package, and have ferrite core wire wound construction. The WCLA2520V1 inductors feature a 0.22µH to 47µH inductance range, while the WCLA3225V1 inductors have a 0.47µH to 680µH inductance range. Eaton Electronics WCLA Automotive Inductors are ideal for infotainment, wireless communication, antenna tuning, and ADAS applications.