P004-E06

Eaton
545-P004-E06
P004-E06

Mfr.:

Description:
AC Power Leads P004-E06

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 22/07/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp969.219 Rp969.219
Rp823.735 Rp8.237.350
Rp772.183 Rp19.304.575
Rp735.308 Rp36.765.400
Rp702.835 Rp70.283.500

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: AC Power Leads
RoHS:  
AC Power Cord
IEC-320-C14
IEC-320-C13
18 AWG
6 ft
10 A
100 VAC to 250 VAC
Shielded
Black
Brand: Eaton
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.