1202BJ

Electroswitch
690-1202BJ
1202BJ

Mfr.:

Description:
Knobs & Dials ROUND KNOB W/SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 23/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp141.998 Rp141.998
Rp128.972 Rp644.860
Rp127.688 Rp1.276.880
Rp118.699 Rp5.934.950
Rp116.681 Rp11.668.100
Rp113.378 Rp28.344.500
Rp111.177 Rp55.588.500
Rp109.709 Rp109.709.000

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
20 mm
Ribbed
Line on Top
Brand: Electroswitch
Indicator Colour: Black
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 8,522 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533900000
CAHTS:
8536509090
USHTS:
3926902500
JPHTS:
392690029
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH