7202B

Electroswitch
690-7202B
7202B

Mfr.:

Description:
Toggle Switches Full Size Power Toggle Switch 20A - 125VAC 3/4HP SPDT ON-OFF-ON, Screw, Slow Make/Slow Break Butt Contacts, UL & CSA Certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp144.933 Rp144.933
Rp137.045 Rp1.370.450
Rp132.825 Rp3.320.625
Rp128.972 Rp6.448.600
Rp108.241 Rp10.824.100
Rp102.554 Rp25.638.500
Rp100.353 Rp50.176.500
Rp95.032 Rp95.032.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Screw
10 A, 20 A
125 VAC, 250 VAC
15/32-32
Unsealed
UL; CSA
7200
Actuator Style: Bat
Brand: Electroswitch
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Gaynor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.