7803B

Electroswitch
690-7803B
7803B

Mfr.:

Description:
Industrial Relays Lock-out Relay, Manual-Reset LOR, 24-48VDC, 3 Decks, Trip Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.327.063 Rp17.327.063
Rp13.714.919 Rp137.149.190

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Industrial Relays
RoHS:  
Panel Mount
Industrial Relays
Lockout Relay
Screw
SPDT
30 A
Screw
Latching
24 VDC
600 V
Silver
24
Brand: Electroswitch
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 1,508 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH