D4G0511N

Electroswitch
690-D4G0511N
D4G0511N

Mfr.:

Description:
Rotary Switches 2-11 POS/5 P/5 DECK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.258.393 Rp2.258.393
Rp2.164.278 Rp10.821.390
Rp2.093.095 Rp20.930.950
Rp2.089.793 Rp52.244.825
Rp1.958.986 Rp97.949.300
Rp1.860.651 Rp186.065.100
250 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
11 Position
5 Deck
1 Pole
1.5 A
28 VDC
125 VAC
30 deg
Non-Shorting
Solder Lug
Silver
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 28 VDC, 115 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH