D5G0111N-R

Electroswitch
690-D5G0111N-R
D5G0111N-R

Mfr.:

Description:
Rotary Switches OPEN ROTARY SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp839.146 Rp839.146
Rp792.914 Rp3.964.570
Rp787.594 Rp7.875.940
Rp766.312 Rp19.157.800
Rp718.246 Rp35.912.300
Rp671.647 Rp67.164.700
Rp664.676 Rp166.169.000
500 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
11 Position
1 Deck
1 Pole
250 mA
28 VDC
125 VAC
30 deg
Non-Shorting
Through Hole
Silver
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH