RSVV0R47M1UBC3002P2U

Images are for reference only
See Product Specifications
See Product Specifications
555-RVO-50V0.47-R
RSVV0R47M1UBC3002P2U
RSVV0R47M1UBC3002P2U
Mfr.:
Elna
Description:
Aluminium Electrolytic Capacitors - SMD 50V 0.47uF 20%
Aluminium Electrolytic Capacitors - SMD 50V 0.47uF 20%
Datasheet:
In Stock: 7.500
-
Stock:
-
7.500 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp5.080 | Rp5.080 | |
Rp3.276 | Rp32.760 | |
Rp1.892 | Rp189.200 | |
Rp1.506 | Rp753.000 | |
Rp1.366 | Rp1.366.000 | |
Rp1.261 | Rp3.152.500 | |
Full Reel (Order in multiples of 10000) | ||
Rp1.051 | Rp10.510.000 | |
Rp1.016 | Rp20.320.000 | |
Rp893 | Rp44.650.000 |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99