RV-35V101MG10U-R
Images are for reference only
See Product Specifications
See Product Specifications
555-RV-35V101MG10U-R
RV-35V101MG10U-R
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 35V 100uF 20%
Aluminium Electrolytic Capacitors - SMD 35V 100uF 20%
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 15.009
-
Stock:
-
15.009 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 15009 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.356 | Rp9.356 | |
| Rp6.164 | Rp61.640 | |
| Rp3.853 | Rp385.300 | |
| Full Reel (Order in multiples of 500) | ||
| Rp3.100 | Rp1.550.000 | |
| Rp2.935 | Rp2.935.000 | |
| Rp2.513 | Rp5.026.000 | |
| Rp2.330 | Rp9.320.000 | |
| Rp2.220 | Rp22.200.000 | |
| Rp2.146 | Rp51.504.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
