FTC260-AA2D1

Endress+Hauser
67-FTC260-AA2D1
FTC260-AA2D1

Mfr.:

Description:
Level Sensors - Industrial Capacitance level switch Non-hazardous area, Thread EN10226 R1, PPS, 3-wire PNP 10.8-45VDC, F14 Polyester IP66; gland M20, Basic version

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.614.100 Rp6.614.100

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Capacitive Level Sensor
Liquid
PNP
10.8 VDC
45 VDC
Polyester
IP66
FTC260
Brand: Endress+Hauser
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Each
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Minicap
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
TARIC:
9026102900
ECCN:
EAR99

FEATURED PRODUCTS
ENDRESS+HAUSER