FTL33-AA4M3ABWSJ

Endress+Hauser
67-FTL33-AA4M3ABWSJ
FTL33-AA4M3ABWSJ

Mfr.:

Description:
Level Sensors - Industrial Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Max. process temperature 150oC/302oF, Compact version 316L Ra<1.5um/59uin, Thread ISO228 G1, 316L, install > accessory weld-in adapter

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.948.181 Rp6.948.181

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Vibronic Level Sensor
Liquid
Threaded Connection - Male G
PNP
10 VDC
30 VDC
Stainless Steel
IP65, IP67
FTL33
Brand: Endress+Hauser
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Each
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Liquiphant
Part # Aliases: FTL33-10R4/0
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102080
TARIC:
9026102900
ECCN:
EAR99

FEATURED PRODUCTS
ENDRESS+HAUSER