FA-238 20.0000MB-CX

Epson Timing
732-FA-23820MB-CX
FA-238 20.0000MB-CX

Mfr.:

Description:
Crystals FA-238 20.0000MB-CX: MINI SMD XTL MHZ +/-50PPM 18.0 PF ANY TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.181 Rp20.181
Rp17.245 Rp172.450
Rp16.383 Rp409.575
Rp14.879 Rp1.487.900
Rp13.778 Rp3.444.500
Rp13.429 Rp6.714.500
Rp12.842 Rp12.842.000
Rp11.980 Rp29.950.000
Rp11.356 Rp56.780.000

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
20 MHz
12 pF
15 PPM
3.2 mm x 2.5 mm
- 40 C
+ 105 C
SMD/SMT
60 Ohms
3.2 mm
2.5 mm
0.7 mm
FA-238
Reel
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Part # Aliases: Q22FA2380000211
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.