FA-238 24.5760MB-K3
Images are for reference only
See Product Specifications
See Product Specifications
732-FA-23824.576B-K3
FA-238 24.5760MB-K3
Mfr.:
Description:
Crystals 24.576MHz 50PPM -20C +70C 10pF
Crystals 24.576MHz 50PPM -20C +70C 10pF
Datasheet:
In Stock: 349
-
Stock:
-
349 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp19.263 | Rp19.263 | |
| Rp16.677 | Rp166.770 | |
| Rp15.117 | Rp377.925 | |
| Rp14.493 | Rp1.449.300 | |
| Full Reel (Order in multiples of 250) | ||
| Rp13.686 | Rp3.421.500 | |
| Rp12.806 | Rp6.403.000 | |
| Rp12.163 | Rp12.163.000 | |
| Rp11.411 | Rp28.527.500 | |
| Rp10.989 | Rp54.945.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Technical Resources
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Indonesia
