FA-238 25.0000MB30X-C3

Epson Timing
732-FA-23825MB30X-C3
FA-238 25.0000MB30X-C3

Mfr.:

Description:
Crystals XTL MHZ +/-50PPM +/-30PPM-40 85C 18.0PF 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.181 Rp20.181
Rp17.245 Rp172.450
Rp16.383 Rp409.575
Rp14.879 Rp1.487.900
Full Reel (Order in multiples of 250)
Rp13.429 Rp3.357.250
Rp13.227 Rp6.613.500
Rp12.824 Rp12.824.000
Rp12.310 Rp30.775.000
Rp12.035 Rp60.175.000

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
25 MHz
18 pF
50 PPM
30 PPM
3.2 mm x 2.5 mm
- 40 C
+ 105 C
SMD/SMT
50 Ohms
200 uW
3.2 mm
2.5 mm
0.7 mm
FA-238
Reel
Cut Tape
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 250
Subcategory: Crystals
Part # Aliases: Q22FA2380168712
Unit Weight: 730,469 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.