FA-238 48.0000MB-K0

Epson Timing
732-F238480000MB-K0
FA-238 48.0000MB-K0

Mfr.:

Description:
Crystals FA-238 48.0000MB-K0: MINI SMD XTL MHZ +/-50PPM 10.0PF 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.173 Rp9.173
Rp7.852 Rp78.520
Rp7.302 Rp182.550
Rp6.788 Rp678.800
Rp6.439 Rp1.609.750
Rp6.146 Rp3.073.000
Full Reel (Order in multiples of 1000)
Rp5.174 Rp5.174.000
Rp4.880 Rp9.760.000
Rp4.715 Rp23.575.000

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
48 MHz
10 pF
50 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
40 Ohms
200 uW
3.2 mm
2.5 mm
0.7 mm
FA-238
Reel
Cut Tape
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.