FC-135 32.7680KA-R0

Epson Timing
732-FC135327680KA-R0
FC-135 32.7680KA-R0

Mfr.:

Description:
Crystals FC-135 32.7680KA-R0: MINI SMD XTL KHZ +/-20PPM,-40 85C 15PF 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
FC-135
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
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
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
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
FC-135 Tuning Fork Crystals

Epson Timing FC-135 Tuning Fork Crystals are 32.768kHz (32kHz to 100kHz) frequency range crystals designed for small communications devices. Epson Timing FC-135 Tuning Fork Crystals feature 3.2mm x 1.5mm x 0.8mm external dimensions, a fundamental overtone order, and a 0.5µW (1µW maximum) level of drive. The series operates over a -40°C to +85°C operating temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.356 Rp9.356
Rp8.017 Rp80.170
Rp7.614 Rp190.350
Rp6.898 Rp689.800
Rp6.550 Rp1.637.500
Rp6.219 Rp3.109.500
Full Reel (Order in multiples of 1000)
Rp5.467 Rp5.467.000
Rp5.229 Rp10.458.000
Rp5.119 Rp25.595.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.