FC-135 32.7680KA-R5

Epson Timing
732-FC135327680KA-R5
FC-135 32.7680KA-R5

Mfr.:

Description:
Crystals FC-135 32.7680KA-R5: MINI SMD XTL KHZ +/-20PPM,-40 85C 15PF 3K TR
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
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp5.063 Rp15.189.000
Rp4.972 Rp29.832.000

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
FC-135
Reel
Brand: Epson Timing
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

FC-135 Tuning Fork Crystals

Epson Timing FC-135 Tuning Fork Crystals are 32.768kHz (32kHz to 100kHz) frequency range crystals designed for small communications devices. Epson Timing FC-135 Tuning Fork Crystals feature 3.2mm x 1.5mm x 0.8mm external dimensions, a fundamental overtone order, and a 0.5µW (1µW maximum) level of drive. The series operates over a -40°C to +85°C operating temperature range.