RTC-4543SA:A0:ROHS

Epson Timing
732-RTC-4543SA:A0R
RTC-4543SA:A0:ROHS

Mfr.:

Description:
Real Time Clock 32.768KHz 2.5-5.5V 5+/-12ppm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial 3-Wire
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOIC-14
2.5 V
5.5 V
- 40 C
+ 85 C
RTC-4543SA
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Epson no longer offers these parts with the Sn-Ag (:ROHS) finish. The finish now
is Pure Sn with the designator of ":Pure Sn" at the end of the P/N. Please contact
your Mouser technical representative for additional details.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.