SG-8018CA 85.3000M-TJHSA0

Epson Timing
732-SG818CA853MTJHSA
SG-8018CA 85.3000M-TJHSA0

Mfr.:

Description:
Standard Clock Oscillators SG-8018CA 85.3000M-TJHSA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C ST 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
Standard Oscillators
SG-8018CA PR
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Factory Pack Quantity: 1000
Subcategory: Oscillators
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
8542310030
TARIC:
8541600000
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
SG-8018 Programmable Crystal Oscillators

Epson SG-8018 Programmable Crystal Oscillators provide short production or prototype lead times for a range of industrial applications. The oscillators offer ±50ppm (includes 10 years aging) and low power consumption of less than 2.7mA typical from 1.8V to 3.3V power supplies. A fractional-N PLL technology allows any frequency to be programmed from 0.67MHz to 170MHz. The SG-8018 components operate in a temperature range of -40°C to +105°C and are ideal for harsh industrial environments.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.566 Rp22.566
Rp19.447 Rp194.470
Rp18.328 Rp458.200
Rp16.640 Rp1.664.000
Rp15.429 Rp3.857.250
Rp15.025 Rp7.512.500
Full Reel (Order in multiples of 1000)
Rp13.062 Rp13.062.000
Rp12.695 Rp63.475.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products