SG7050CCN 4.000000M-HJGA3
Images are for reference only
See Product Specifications
See Product Specifications
732-7050CC4.0HJGA3
SG7050CCN 4.000000M-HJGA3
Mfr.:
Description:
Standard Clock Oscillators 4MHz 50ppm -40C +85C
Standard Clock Oscillators 4MHz 50ppm -40C +85C
Datasheet:
In Stock: 221
-
Stock:
-
221 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp53.020 | Rp53.020 | |
| Rp46.232 | Rp462.320 | |
| Rp41.829 | Rp1.045.725 | |
| Rp40.178 | Rp4.017.800 | |
| Full Reel (Order in multiples of 250) | ||
| Rp38.894 | Rp9.723.500 | |
| Rp35.408 | Rp17.704.000 | |
| Rp34.674 | Rp34.674.000 | |
Compliance Codes
- CNHTS:
- 8542391090
- CAHTS:
- 8541600010
- USHTS:
- 8541600030
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
