TG2016SMN 30.0000M-ECGNNMB

Epson Timing
732-2016SMN3MECGNNMB
TG2016SMN 30.0000M-ECGNNMB

Mfr.:

Description:
TCXO Oscillators TG2016SMN 30.0000M-ECGNNMB: TCXO 1.8V +/-0.5PPM -40 85C NON O/E BULK
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp83.474 Rp83.474
Rp72.834 Rp728.340
Rp70.816 Rp1.770.400
Rp61.643 Rp3.082.150
Rp60.358 Rp6.035.800
Rp58.157 Rp14.539.250
Rp56.322 Rp28.161.000
Rp55.405 Rp55.405.000
Rp54.855 Rp137.137.500

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: TCXO Oscillators
TCXO
Clipped Sine Wave
TG2016SMN
Bulk
Brand: Epson Timing
Factory Pack Quantity: 1
Subcategory: Oscillators
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
8541600060
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TG2016SMN High Stability Low Noise TCXOs

Epson Timing TG2016SMN High Stability Low Noise Temperature-Compensated Crystal Oscillators (TCXOs) come in a 2mm x 1.6mm x 0.73mm package size with low noise and stability down to ±0.5ppm. The TG2016SMN components offer a 10MHz to 55MHz output frequency, 500kΩ input resistance, and a maximum 3.3V supply voltage. Epson TG2016SMN TCXOs are designed for GPS and wireless communication devices, including LTE, Wi-Fi®, W-LAN, and IoT applications.