ESP-FactoryTB1

Espressif Systems
356-ESP-FACTORYTB1
ESP-FactoryTB1

Mfr.:

Description:
Interface Development Tools Production testing board with two high- speed serial ports, can be used for both ESP8266 & ESP32 series.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 12/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp473.877 Rp473.877

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Interface Development Tools
RoHS: N
Test Boards
Serial
ESP32
Brand: Espressif Systems
Dimensions: 66.5 mm x 46 mm
Interface Type: Serial
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 35,641 g
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
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP-FactoryTB1 Test Board

Espressif Systems ESP-FactoryTB1 Test Board is a stable and reliable production testing board that can be used as a USB converter. This test board is designed with two high-speed serial ports for communication with PCs. The ESP-FactoryTB1 test board performs stably at an operating temperature ranging from -40°C to +65°C and measures 66.5mm x 46mm in dimensions.