ESP32-C3-DevKit-RUST-2

Espressif Systems
356-ESP32C3DKRUST2
ESP32-C3-DevKit-RUST-2

Mfr.:

Description:
Multiprotocol Development Tools The ESP32-C3-DevKit-RUST-2 is a development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash. The board integrates full Wi-Fi and Bluetooth Low Energy (BLE) connectivity, making it suitable for a wide ra

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 128

Stock:
128
Can Dispatch Immediately
On Order:
250
100
Pending
150
Expected 21/09/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp342.336 Rp342.336

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
ESP32-C3-MINI-1
5 V
USB
Bluetooth
WiFi
Brand: Espressif Systems
For Use With: WiFi, Bluetooth Module
Operating Supply Current: 500 mA
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-C3-DevKit-RUST-2 Development Kit

Espressif Systems ESP32-C3-DevKit-RUST-2 Development Kit is based on the ESP32-C3-MINI-1 general-purpose module with 4MB SPI flash. The Espressif Systems ESP32-C3-DevKit-RUST-2 integrates complete Wi-Fi® and BLUETOOTH® Low Energy (BLE) functions. The board also integrates onboard sensors and a Li-Ion battery charging circuit. The sensors and charging circuit enable portable and sensor-based applications without requiring external components. Allowing easy access to ESP32-C3 peripherals, most I/O pins are routed to pin headers on both sides of the board. Developers can connect external components using jumper wires or mount the ESP32-C3-DevKit-RUST-2 directly on a breadboard for rapid prototyping.