ESP32-S3R8

Espressif Systems
356-ESP32-S3R8
ESP32-S3R8

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP32-S3R8, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Octal SPI PSRAM die inside, QFN 56-pin, 7*7 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.258

Stock:
1.258 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.048 Rp46.048
Rp44.214 Rp44.214.000
Full Reel (Order in multiples of 2000)
Rp40.912 Rp81.824.000

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.0, Wi-Fi
RISC
2.4 GHz
150 Mbps
21 dBm
- 98.4 dBm
3 V
3.6 V
91 mA
340 mA
- 40 C
+ 85 C
QFN-56
Reel
Cut Tape
Brand: Espressif Systems
Interface Type: SPI
Maximum Clock Frequency: 240 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

ESP32-S3 2.4GHz Wi­-Fi® & BLUETOOTH® LE SoCs

Espressif Systems ESP32-S3 2.4GHz Wi-­Fi® and BLUETOOTH® LE SoCs offer a low-power MCU-based system-on-chip (SoC), supporting 2.4GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). The ESP32-S3 includes a high-performance dual-core microprocessor (Xtensa® 32-bit LX7), a low-power coprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, and RF module, and peripherals. The Espressif Systems ESP32-S3 2.4GHz Wi­Fi and Bluetooth LE SoCs are ideal for smart home, Human-machine interface (HMI), and other assorted applications.