005252000005

Essentra
144-005252000005
005252000005

Mfr.:

Description:
Standoffs & Spacers SPACER 2.6X5X15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.137 Rp5.137
Rp3.669 Rp36.690
Rp2.935 Rp293.500
Rp2.642 Rp1.321.000
Rp2.458 Rp2.458.000
Rp2.385 Rp4.770.000
Rp2.238 Rp22.380.000
Rp2.202 Rp55.050.000
Rp2.128 Rp106.400.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#2
15 mm
Polyoxymethylene (POM)
5 mm
Female / Female
Brand: Essentra
Color: Natural
Inside Diameter: 2.59 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA