005258000005

Essentra
144-005258000005
005258000005

Mfr.:

Description:
Standoffs & Spacers SPACER 2.6X5X25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.054 Rp6.054
Rp4.311 Rp43.110
Rp3.449 Rp344.900
Rp3.100 Rp1.550.000
Rp2.880 Rp2.880.000
Rp2.807 Rp5.614.000
Rp2.642 Rp26.420.000
Rp2.587 Rp64.675.000
Rp2.495 Rp124.750.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#2
25 mm
Polyoxymethylene (POM)
5 mm
Female / Female
Brand: Essentra
Color: Natural
Inside Diameter: 2.59 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA