005431059914

Essentra
144-005431059914
005431059914

Mfr.:

Description:
Standoffs & Spacers SPACER 4.2X8X15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.953 Rp4.953
Rp3.614 Rp36.140
Rp2.880 Rp288.000
Rp2.605 Rp1.302.500
Rp2.403 Rp2.403.000
Rp2.348 Rp5.870.000
Rp2.220 Rp22.200.000
Rp2.165 Rp54.125.000
Rp2.091 Rp104.550.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#8
15 mm
Polystyrene (PS)
8 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 4.7 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.