010080F018

Essentra
144-010080F018
010080F018

Mfr.:

Description:
Screws & Fasteners Fillister Slotted Screw, 0-80 Thread,3/16 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.036 Rp4.036
Rp2.990 Rp29.900
Rp2.697 Rp67.425
Rp2.348 Rp234.800
Rp2.146 Rp536.500
Rp2.018 Rp1.009.000
Rp1.761 Rp1.761.000
Rp1.688 Rp3.376.000
Rp1.633 Rp8.165.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
0-80
4.8 mm
Nylon
Fillister
Brand: Essentra
Color: Natural
Outside Diameter: 3.1 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA