010256F056

Essentra
144-010256F056
010256F056

Mfr.:

Description:
Screws & Fasteners Fillister Slotted Screw, #2-56 Thread, 9/16 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp1.578 Rp15.780
Rp1.321 Rp33.025
Rp1.229 Rp122.900
Rp1.137 Rp284.250
Rp1.064 Rp532.000
Rp972 Rp972.000
Rp917 Rp1.834.000
Rp899 Rp4.495.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
2-56
14.3 mm
Nylon
Fillister
Brand: Essentra
Color: Natural
Outside Diameter: 3.4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA