010440B025

Essentra
144-010440B025
010440B025

Mfr.:

Description:
Screws & Fasteners Binder Slotted Screw, #4-40 Thread, 1/4 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.982

Stock:
2.982 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp1.486 Rp14.860
Rp1.248 Rp31.200
Rp1.156 Rp115.600
Rp1.064 Rp266.000
Rp991 Rp495.500
Rp917 Rp917.000
Rp862 Rp4.310.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
4-40
6.4 mm
Nylon
Binder
Brand: Essentra
Color: Natural
Outside Diameter: 5.8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 298,275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA