010440F037B

Essentra
144-010440F037B
010440F037B

Mfr.:

Description:
Screws & Fasteners 440 X 3/8 FILLISTER BLACK M111

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp1.633 Rp16.330
Rp1.358 Rp33.950
Rp1.266 Rp126.600
Rp1.156 Rp289.000
Rp1.101 Rp550.500
Rp1.009 Rp1.009.000
Rp954 Rp1.908.000
Rp917 Rp4.585.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
4-40
9.5 mm
Nylon
Fillister
Brand: Essentra
Color: Black
Outside Diameter: 4.4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA