010832R018

Essentra
144-010832R018
010832R018

Mfr.:

Description:
Screws & Fasteners Round Slotted Screw, #8-32 Thread, 3/16 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.018 Rp2.018
Rp1.541 Rp15.410
Rp1.156 Rp115.600
Rp972 Rp486.000
Rp899 Rp899.000
Rp862 Rp1.724.000
Rp807 Rp8.070.000
Rp789 Rp19.725.000
Rp752 Rp37.600.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Round Slotted
8-32
4.8 mm
Nylon
Slotted Round
Brand: Essentra
Color: Natural
Outside Diameter: 2.9 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA