010832R028

Essentra
144-010832R028
010832R028

Mfr.:

Description:
Screws & Fasteners Round Slotted Screw, #8-32 Thread, 9/32 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.385 Rp2.385
Rp1.798 Rp17.980
Rp1.358 Rp135.800
Rp1.137 Rp568.500
Rp1.046 Rp1.046.000
Rp991 Rp1.982.000
Rp936 Rp9.360.000
Rp917 Rp22.925.000
Rp899 Rp44.950.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Round Slotted
8-32
7.1 mm
Nylon
Slotted Round
Brand: Essentra
Color: Natural
Outside Diameter: 2.9 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA