011024F150

Essentra
144-011024F150
011024F150

Mfr.:

Description:
Screws & Fasteners Fillister Slotted Screw, #10-24 Thread, 1 1/2 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.568 Rp2.568
Rp1.981 Rp19.810
Rp1.780 Rp44.500
Rp1.541 Rp154.100
Rp1.413 Rp353.250
Rp1.321 Rp660.500
Rp1.174 Rp1.174.000
Rp1.156 Rp2.312.000
Rp1.119 Rp5.595.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
10-24
38.1 mm
Nylon
Slotted Fillister
Brand: Essentra
Color: Natural
Outside Diameter: 7.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA