011032CD043

Essentra
144-011032CD043
011032CD043

Mfr.:

Description:
Screws & Fasteners Binder Combination Screw, #10-32 Thread, 7/16 Lg
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
Rp2.935 Rp2.935
Rp2.202 Rp22.020
Rp1.651 Rp165.100
Rp1.394 Rp697.000
Rp1.284 Rp1.284.000
Rp1.229 Rp2.458.000
Rp1.156 Rp11.560.000
Rp1.119 Rp27.975.000
Rp1.101 Rp55.050.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
10-32
11.1 mm
Nylon
Binder
Brand: Essentra
Color: Natural
Outside Diameter: 3 mm
Product Type: Screws & Fasteners
Series: 01CD
Factory Pack Quantity: 1000
Subcategory: Hardware
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
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

01CD Combo Binder Head Screws

Essentra Components 01CD Combo Binder Head Screws feature lightweight screws constructed of UL 94V-2 nylon 6/6 for improved vibration and corrosion resistance. The combination screws may have a larger head height than standard binder head styles, but the flat-top surface distributes pressure evenly across the part's surface. The 01CD series is available in black or natural colors and offers 2.4mm to 63.5mm screw length options with various thread sizes. Essentra Components 01CD Combo Binder Head Screws are ideal for electrical equipment, automotive repair, and machinery construction.

FEATURED PRODUCTS
ESSENTRA