012520R025

Essentra
144-012520R025
012520R025

Mfr.:

Description:
Screws & Fasteners Round Slotted Screw, 1/4-20 Thread, 1/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.385 Rp2.385
Rp2.202 Rp22.020
Rp1.853 Rp46.325
Rp1.725 Rp172.500
Rp1.578 Rp394.500
Rp1.486 Rp743.000
Rp1.394 Rp1.394.000
Rp1.358 Rp2.716.000
Rp1.303 Rp6.515.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Round Slotted
1/4-20
6.4 mm
Nylon
Slotted Round
Brand: Essentra
Color: Natural
Outside Diameter: 4.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-J250.25
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA