06M100150WNB

Essentra
144-06M100150WNB
06M100150WNB

Mfr.:

Description:
Screws & Fasteners Wing Nut, M10 X 1.5 Thread, 18.3mm Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.155 Rp7.155
Rp6.605 Rp66.050
Rp5.632 Rp140.800
Rp5.284 Rp528.400
Rp4.880 Rp1.220.000
Rp4.605 Rp2.302.500
Rp4.128 Rp4.128.000
Rp4.036 Rp8.072.000
Rp3.944 Rp19.720.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Nuts
Wing Nut
M10
Nylon
Brand: Essentra
Color: Black
Outside Diameter: 34.8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA