092000459902

Essentra
144-092000459902
092000459902

Mfr.:

Description:
Screws & Fasteners DRIVE FAST. F=7 D=3-19 B=23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.036 Rp4.036
Rp3.174 Rp31.740
Rp2.734 Rp273.400
Rp2.550 Rp1.275.000
Rp2.422 Rp2.422.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Fir Tree Rivet
23 mm
Nylon
Truss
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Hole Size: 7 mm
Outside Diameter: 18 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99

Rivets

Essentra Components Rivets are easily installed by hand and designed to fit a broad range of hole sizes and panel thicknesses. These fasteners can hold panels of multiple materials together, fasten items to a designated location, or plug holes. Essentra Rivets feature plastic construction in a black or natural color. The rivets come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.

FEATURED PRODUCTS
ESSENTRA