092520037T

Essentra
144-092520037T
092520037T

Mfr.:

Description:
Screws & Fasteners Knurled Thumb Screw, 1/4-20 Thread, 3/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.770 Rp4.770
Rp4.275 Rp42.750
Rp3.633 Rp90.825
Rp3.394 Rp339.400
Rp3.137 Rp784.250
Rp2.880 Rp1.440.000
Rp2.770 Rp2.770.000
Rp2.550 Rp6.375.000
Rp2.403 Rp12.015.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Knurled Screw
1/4-20
9.5 mm
Nylon
Round
Brand: Essentra
Color: Natural
Outside Diameter: 13.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.