12213B

Essentra
144-12213B
12213B

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps .709IN ID 1.122IN L FLEXIBLE END CAP:TPR BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.806 Rp25.612.000
Rp11.741 Rp117.410.000
24.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Flexible End Cap, Acid Resistant
Thermoplastic Rubber (TPR)
Black
18 mm (0.709 in)
Brand: Essentra
Mounting Style: Push-Fit
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.