13ME012

Essentra
144-13ME012
13ME012

Mfr.:

Description:
Standoffs & Spacers Round Spacer, 2.6mm ID, 5mm OD, 5mm Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.752 Rp2.752
Rp2.110 Rp21.100
Rp1.816 Rp181.600
Rp1.651 Rp825.500
Rp1.504 Rp1.504.000
Rp1.449 Rp2.898.000
Rp1.358 Rp13.580.000
Rp1.321 Rp33.025.000
Rp1.266 Rp63.300.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
5 mm
Nylon
5 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 2.6 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA