13ME103

Essentra
144-13ME103
13ME103

Mfr.:

Description:
Standoffs & Spacers Round Spacer, 10.4mm ID, 15mm OD, 10mm Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.320 Rp5.320
Rp3.834 Rp38.340
Rp3.064 Rp306.400
Rp2.752 Rp1.376.000
Rp2.550 Rp2.550.000
Rp2.495 Rp6.237.500
Rp2.348 Rp23.480.000
Rp2.293 Rp57.325.000
Rp2.220 Rp111.000.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
7.5 mm
Nylon
15 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 10.4 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA