13RSSR0084

Essentra
144-13RSSR0084
13RSSR0084

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .140 ID, .375 OD, .469 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.173 Rp9.173
Rp6.550 Rp65.500
Rp5.247 Rp524.700
Rp4.715 Rp2.357.500
Rp4.385 Rp4.385.000
Rp4.256 Rp8.512.000
Rp4.018 Rp40.180.000
Rp3.926 Rp98.150.000
Rp3.798 Rp189.900.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#6, M3.5
0.469 in
Nylon
0.75 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.14 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA